
TCA6408AQPWRQ1 | |
---|---|
DigiKey Part Number | 296-44902-2-ND - Tape & Reel (TR) 296-44902-1-ND - Cut Tape (CT) 296-44902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA6408AQPWRQ1 |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA6408AQPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.33000 | $2.33 |
10 | $1.70200 | $17.02 |
25 | $1.54520 | $38.63 |
100 | $1.37220 | $137.22 |
250 | $1.28948 | $322.37 |
500 | $1.23968 | $619.84 |
1,000 | $1.19870 | $1,198.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.16496 | $2,329.92 |
4,000 | $1.13719 | $4,548.76 |
6,000 | $1.12329 | $6,739.74 |
10,000 | $1.10788 | $11,078.80 |
14,000 | $1.09887 | $15,384.18 |