


SN75ALS172ADWR | |
---|---|
DigiKey Part Number | 296-29779-2-ND - Tape & Reel (TR) 296-29779-1-ND - Cut Tape (CT) 296-29779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS172ADWR |
Description | IC TRANSCEIVER 4/0 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS172ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.66000 | $6.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.67402 | $7,348.04 |
4,000 | $3.60295 | $14,411.80 |