SN74LVC161284DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH16241DGGR

DigiKey Part Number
296-8676-2-ND - Tape & Reel (TR)
296-8676-1-ND - Cut Tape (CT)
296-8676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH16241DGGR
Description
IC BUF NON-INVERT 3.6V 48TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH16241DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.03000$2.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.00065$2,001.30
4,000$0.97614$3,904.56
6,000$0.96386$5,783.16
10,000$0.95026$9,502.60
14,000$0.94231$13,192.34
Manufacturers Standard Package

Other Suppliers on DigiKey

6,000In Stock
Ships from Rochester Electronics, LLC