
SN74LVC373AMDBREP | |
---|---|
DigiKey Part Number | 296-22364-2-ND - Tape & Reel (TR) 296-22364-1-ND - Cut Tape (CT) 296-22364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC373AMDBREP |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC373AMDBREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.65000 | $3.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.17973 | $4,359.46 |
4,000 | $2.13334 | $8,533.36 |
6,000 | $2.11011 | $12,660.66 |