
SN74LVC2G74DCTRE6 | |
---|---|
DigiKey Part Number | 296-SN74LVC2G74DCTRE6TR-ND - Tape & Reel (TR) 296-SN74LVC2G74DCTRE6CT-ND - Cut Tape (CT) 296-SN74LVC2G74DCTRE6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G74DCTRE6 |
Description | IC FF D-TYPE SINGLE 1-BIT SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G74DCTRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.58000 | $1.58 |
10 | $1.14500 | $11.45 |
25 | $1.03400 | $25.85 |
100 | $0.91130 | $91.13 |
250 | $0.85288 | $213.22 |
500 | $0.81990 | $409.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.66986 | $2,009.58 |