


SN74LVC2G14DCKRG4 | |
---|---|
DigiKey Part Number | 296-51611-2-ND - Tape & Reel (TR) 296-51611-1-ND - Cut Tape (CT) 296-51611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G14DCKRG4 |
Description | IC INVERT SCHMITT 2CH 2IN SC70-6 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G14DCKRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.3V ~ 1.4V | |
Input Logic Level - High | 1.4V ~ 3.7V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.45384 | $1,361.52 |
6,000 | $0.44227 | $2,653.62 |
9,000 | $0.43647 | $3,928.23 |
15,000 | $0.43005 | $6,450.75 |
21,000 | $0.42629 | $8,952.09 |
30,000 | $0.42269 | $12,680.70 |