SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G132DCUT

DigiKey Part Number
296-26617-2-ND - Tape & Reel (TR)
296-26617-1-ND - Cut Tape (CT)
296-26617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G132DCUT
Description
IC GATE NAND 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Schmitt Trigger 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G132DCUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.39V ~ 1.87V
Input Logic Level - High
1.16V ~ 3.33V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.24600$12.46
25$1.12520$28.13
100$0.99330$99.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.93048$232.62
500$0.89258$446.29
750$0.87360$655.20
1,250$0.85256$1,065.70
1,750$0.84026$1,470.45
2,500$0.82844$2,071.10
6,250$0.80297$5,018.56
12,500$0.78762$9,845.25
Manufacturers Standard Package

Other Suppliers on DigiKey

42,094In Stock
Ships from Rochester Electronics, LLC