
SN74LVC2244ANSR | |
---|---|
DigiKey Part Number | 296-13256-2-ND - Tape & Reel (TR) 296-13256-1-ND - Cut Tape (CT) 296-13256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2244ANSR |
Description | IC BUFFER NON-INVERT 3.6V 20SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2244ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.64402 | $1,288.04 |
4,000 | $0.62695 | $2,507.80 |
6,000 | $0.61841 | $3,710.46 |
10,000 | $0.60894 | $6,089.40 |
14,000 | $0.60341 | $8,447.74 |
20,000 | $0.59809 | $11,961.80 |