


SN74LVC1G97DCKRG4 | |
---|---|
DigiKey Part Number | 296-51607-2-ND - Tape & Reel (TR) 296-51607-1-ND - Cut Tape (CT) 296-51607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G97DCKRG4 |
Description | IC MF CFG 1-CIR 3-IN SC70-6 |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G97DCKRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19345 | $580.35 |
6,000 | $0.18772 | $1,126.32 |
9,000 | $0.18485 | $1,663.65 |
15,000 | $0.18167 | $2,725.05 |
21,000 | $0.17981 | $3,776.01 |
30,000 | $0.17802 | $5,340.60 |
75,000 | $0.17417 | $13,062.75 |