


SN74LVC1G57DCKRG4 | |
---|---|
DigiKey Part Number | 296-51599-2-ND - Tape & Reel (TR) 296-51599-1-ND - Cut Tape (CT) 296-51599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G57DCKRG4 |
Description | IC MF CFG 1-CIR 3-IN SC70-6 |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G57DCKRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.18342 | $1,100.52 |
9,000 | $0.18061 | $1,625.49 |
15,000 | $0.17749 | $2,662.35 |
21,000 | $0.17566 | $3,688.86 |
30,000 | $0.17391 | $5,217.30 |
75,000 | $0.17013 | $12,759.75 |