
SN74LVC1G34DBVTG4 | |
---|---|
DigiKey Part Number | 296-51596-2-ND - Tape & Reel (TR) 296-51596-1-ND - Cut Tape (CT) 296-51596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G34DBVTG4 |
Description | IC BUF NON-INVERT 5.5V SOT23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G34DBVTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.64700 | $647.00 |
1,250 | $0.64003 | $800.04 |
1,750 | $0.63033 | $1,103.08 |
2,500 | $0.62099 | $1,552.48 |
6,250 | $0.60089 | $3,755.56 |
12,500 | $0.58878 | $7,359.75 |
25,000 | $0.57881 | $14,470.25 |