SN74LV6T17PWR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.13000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV6T17PWR

DigiKey Part Number
296-SN74LV6T17PWRTR-ND - Tape & Reel (TR)
296-SN74LV6T17PWRCT-ND - Cut Tape (CT)
296-SN74LV6T17PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV6T17PWR
Description
1.8-V TO 5.5-V SINGLE POWER SUPP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV6T17PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
8mA, 8mA
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.69700$6.97
25$0.62520$15.63
100$0.54570$54.57
250$0.50788$126.97
500$0.48506$242.53
1,000$0.47531$475.31
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44309$1,329.27
6,000$0.43174$2,590.44
9,000$0.42606$3,834.54
15,000$0.41976$6,296.40
21,000$0.41608$8,737.68
30,000$0.41254$12,376.20
Manufacturers Standard Package