SN74LV541AQDGSRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.03000
Datasheet
20-TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV541AQDGSRQ1

DigiKey Part Number
296-SN74LV541AQDGSRQ1TR-ND - Tape & Reel (TR)
296-SN74LV541AQDGSRQ1CT-ND - Cut Tape (CT)
296-SN74LV541AQDGSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV541AQDGSRQ1
Description
AUTOMOTIVE, EIGHT-CHANNEL, 2-V T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
20-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.30000$1.30
10$0.93500$9.35
25$0.84120$21.03
100$0.73860$73.86
250$0.68968$172.42
500$0.66016$330.08
1,000$0.65593$655.93
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34328$1,716.40
10,000$0.33517$3,351.70
15,000$0.33112$4,966.80
25,000$0.32662$8,165.50
35,000$0.32399$11,339.65
Manufacturers Standard Package