
SN74LV541APWRG4 | |
---|---|
DigiKey Part Number | 296-SN74LV541APWRG4TR-ND - Tape & Reel (TR) 296-SN74LV541APWRG4CT-ND - Cut Tape (CT) 296-SN74LV541APWRG4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541APWRG4 |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541APWRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.27000 | $1.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.60076 | $1,201.52 |
4,000 | $0.58464 | $2,338.56 |
6,000 | $0.57657 | $3,459.42 |
10,000 | $0.56763 | $5,676.30 |
14,000 | $0.56241 | $7,873.74 |
20,000 | $0.55738 | $11,147.60 |