SN74LV373APWT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.85000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.81000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.61000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.57000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.04000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.16000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.35000
Datasheet
INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV373APWT

DigiKey Part Number
296-28667-2-ND - Tape & Reel (TR)
296-28667-1-ND - Cut Tape (CT)
296-28667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV373APWT
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV373APWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
16mA, 16mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,500In Stock
Ships from Rochester Electronics, LLC