
SN74LV1T86DCKRG4 | |
---|---|
DigiKey Part Number | 296-51582-2-ND - Tape & Reel (TR) 296-51582-1-ND - Cut Tape (CT) 296-51582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T86DCKRG4 |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T86DCKRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 0.94V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30917 | $927.51 |
6,000 | $0.30073 | $1,804.38 |
9,000 | $0.29651 | $2,668.59 |
15,000 | $0.29182 | $4,377.30 |
21,000 | $0.28909 | $6,070.89 |
30,000 | $0.28646 | $8,593.80 |