SN74LV1T08DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.23000
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV1T08DCKRG4

DigiKey Part Number
296-51573-2-ND - Tape & Reel (TR)
296-51573-1-ND - Cut Tape (CT)
296-51573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV1T08DCKRG4
Description
IC GATE AND 1CH 2-INP SC70-5
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T08DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.6V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.58V ~ 0.8V
Input Logic Level - High
0.94V ~ 2.1V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 30pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.30917$927.51
6,000$0.30073$1,804.38
9,000$0.29651$2,668.59
15,000$0.29182$4,377.30
21,000$0.28909$6,070.89
30,000$0.28646$8,593.80
Manufacturers Standard Package