
SN74LV138ABQBR | |
---|---|
DigiKey Part Number | 296-SN74LV138ABQBRTR-ND - Tape & Reel (TR) 296-SN74LV138ABQBRCT-ND - Cut Tape (CT) 296-SN74LV138ABQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV138ABQBR |
Description | IC DECODER/DEMUX 1 X 3:8 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
10 | $0.55300 | $5.53 |
25 | $0.49440 | $12.36 |
100 | $0.42960 | $42.96 |
250 | $0.39888 | $99.72 |
500 | $0.38024 | $190.12 |
1,000 | $0.36836 | $368.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16479 | $494.37 |
6,000 | $0.15978 | $958.68 |
9,000 | $0.15726 | $1,415.34 |
15,000 | $0.15448 | $2,317.20 |
21,000 | $0.15285 | $3,209.85 |
30,000 | $0.15128 | $4,538.40 |
75,000 | $0.14791 | $11,093.25 |