
SN74LV11ATPWREP | |
---|---|
DigiKey Part Number | 296-22307-2-ND - Tape & Reel (TR) 296-22307-1-ND - Cut Tape (CT) 296-22307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV11ATPWREP |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV11ATPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.73000 | $3.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.22806 | $4,456.12 |
4,000 | $2.18083 | $8,723.32 |
6,000 | $2.15716 | $12,942.96 |