
SN74HCS74QPWRQ1 | |
---|---|
DigiKey Part Number | 296-53596-2-ND - Tape & Reel (TR) 296-53596-1-ND - Cut Tape (CT) 296-53596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS74QPWRQ1 |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS74QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 105 MHz | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.81000 | $0.81 |
10 | $0.56500 | $5.65 |
25 | $0.50640 | $12.66 |
100 | $0.44000 | $44.00 |
250 | $0.40856 | $102.14 |
500 | $0.38960 | $194.80 |
1,000 | $0.37787 | $377.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.36112 | $722.24 |
4,000 | $0.35053 | $1,402.12 |
6,000 | $0.34522 | $2,071.32 |
10,000 | $0.33935 | $3,393.50 |
14,000 | $0.33591 | $4,702.74 |
20,000 | $0.33261 | $6,652.20 |