
SN74HCS72QPWRQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCS72QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS72QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS72QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS72QPWRQ1 |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS72QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 74 MHz | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.50200 | $5.02 |
25 | $0.44720 | $11.18 |
100 | $0.38800 | $38.80 |
250 | $0.35980 | $89.95 |
500 | $0.34272 | $171.36 |
1,000 | $0.33034 | $330.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.31713 | $634.26 |
4,000 | $0.30762 | $1,230.48 |
6,000 | $0.30286 | $1,817.16 |
10,000 | $0.29758 | $2,975.80 |
14,000 | $0.29449 | $4,122.86 |
20,000 | $0.29152 | $5,830.40 |
50,000 | $0.28514 | $14,257.00 |