
SN74HCS04QPWRQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCS04QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS04QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS04QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS04QPWRQ1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS04QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
10 | $0.45000 | $4.50 |
25 | $0.40120 | $10.03 |
100 | $0.34730 | $34.73 |
250 | $0.32152 | $80.38 |
500 | $0.30604 | $153.02 |
1,000 | $0.29331 | $293.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.28182 | $563.64 |
4,000 | $0.27319 | $1,092.76 |
6,000 | $0.26887 | $1,613.22 |
10,000 | $0.26408 | $2,640.80 |
14,000 | $0.26128 | $3,657.92 |
20,000 | $0.25859 | $5,171.80 |
50,000 | $0.25280 | $12,640.00 |