
SN74HC367ANS | |
---|---|
DigiKey Part Number | 296-SN74HC367ANS-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC367ANS |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 Bit per Element 3-State Output 16-SO |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO |