SN74HC258NSR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.93000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.48000

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.21000
Datasheet
16 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC258NSR

DigiKey Part Number
296-SN74HC258NSRTR-ND - Tape & Reel (TR)
296-SN74HC258NSRCT-ND - Cut Tape (CT)
296-SN74HC258NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC258NSR
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC258NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.21000$1.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.61374$1,227.48
4,000$0.59734$2,389.36
6,000$0.58913$3,534.78
10,000$0.58003$5,800.30
14,000$0.57471$8,045.94
20,000$0.56960$11,392.00
Manufacturers Standard Package