
SN74HC139ANSR | |
---|---|
DigiKey Part Number | 296-SN74HC139ANSRTR-ND - Tape & Reel (TR) 296-SN74HC139ANSRCT-ND - Cut Tape (CT) 296-SN74HC139ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC139ANSR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
10 | $0.66200 | $6.62 |
25 | $0.59320 | $14.83 |
100 | $0.51740 | $51.74 |
250 | $0.48132 | $120.33 |
500 | $0.45952 | $229.76 |
1,000 | $0.44917 | $449.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.42682 | $853.64 |
4,000 | $0.41465 | $1,658.60 |
6,000 | $0.40857 | $2,451.42 |
10,000 | $0.40182 | $4,018.20 |
14,000 | $0.39788 | $5,570.32 |
20,000 | $0.39409 | $7,881.80 |