
SN74HC138DRG4 | |
---|---|
DigiKey Part Number | 296-37418-2-ND - Tape & Reel (TR) 296-37418-1-ND - Cut Tape (CT) 296-37418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC138DRG4 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC138DRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.78000 | $0.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.34006 | $850.15 |
5,000 | $0.33051 | $1,652.55 |
7,500 | $0.32573 | $2,442.98 |
12,500 | $0.32043 | $4,005.38 |
17,500 | $0.31733 | $5,553.27 |
25,000 | $0.31436 | $7,859.00 |