SN74HC10PWT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.36000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.50000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.50000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.76000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC10PWT

DigiKey Part Number
296-SN74HC10PWTTR-ND - Tape & Reel (TR)
296-SN74HC10PWTCT-ND - Cut Tape (CT)
296-SN74HC10PWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC10PWT
Description
IC GATE NAND 3CH 3-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC10PWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

20,000In Stock
Ships from Rochester Electronics, LLC