SN74CBTK6800DBQR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $2.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,180
Unit Price: $1.38000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.95000
Datasheet
TLC59482DBQR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTK6800DBQR

DigiKey Part Number
296-6492-2-ND - Tape & Reel (TR)
296-6492-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74CBTK6800DBQR
Description
IC BUS SWITCH 10 X 1:1 24-SSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTK6800DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,000In Stock
Ships from Rochester Electronics, LLC