
SN74CBT3257DBQRE4 | |
---|---|
DigiKey Part Number | SN74CBT3257DBQRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3257DBQRE4 |
Description | IC MUX/DEMUX 4 X 2:1 16-SSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3257DBQRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.50696 | $1,267.40 |
5,000 | $0.49369 | $2,468.45 |
7,500 | $0.48705 | $3,652.88 |
12,500 | $0.47970 | $5,996.25 |
17,500 | $0.47540 | $8,319.50 |
25,000 | $0.47126 | $11,781.50 |