SN74CBT3245ADBQR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $0.92000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.92000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.98000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.76000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.12000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.12000
Datasheet
CY74FCT574TQCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3245ADBQR

DigiKey Part Number
296-6424-2-ND - Tape & Reel (TR)
296-6424-1-ND - Cut Tape (CT)
296-6424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3245ADBQR
Description
IC BUS SWITCH 8 X 1:1 20-SSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3245ADBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 43,448 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

43,448In Stock
Ships from Rochester Electronics, LLC