
SN74CBT16211CDGVR | |
---|---|
DigiKey Part Number | 296-19168-2-ND - Tape & Reel (TR) 296-19168-1-ND - Cut Tape (CT) 296-19168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16211CDGVR |
Description | IC BUS SWITCH 12 X 1:1 56-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16211CDGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 12 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 56-TVSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.33000 | $2.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.16283 | $2,325.66 |
4,000 | $1.13510 | $4,540.40 |
6,000 | $1.12122 | $6,727.32 |
10,000 | $1.10584 | $11,058.40 |
14,000 | $1.09684 | $15,355.76 |