
SN74AUP2G241YFPR | |
---|---|
DigiKey Part Number | 296-25872-2-ND - Tape & Reel (TR) 296-25872-1-ND - Cut Tape (CT) 296-25872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G241YFPR |
Description | IC BUF NON-INVERT 3.6V 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G241YFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52679 | $1,580.37 |
6,000 | $0.51370 | $3,082.20 |
9,000 | $0.50715 | $4,564.35 |
15,000 | $0.49989 | $7,498.35 |
21,000 | $0.49565 | $10,408.65 |
30,000 | $0.49157 | $14,747.10 |