
SN74AUP1G32DSF2 | |
---|---|
DigiKey Part Number | 296-SN74AUP1G32DSF2TR-ND - Tape & Reel (TR) 296-SN74AUP1G32DSF2CT-ND - Cut Tape (CT) 296-SN74AUP1G32DSF2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G32DSF2 |
Description | IC GATE OR 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G32DSF2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.78000 | $0.78 |
10 | $0.54400 | $5.44 |
25 | $0.48600 | $12.15 |
100 | $0.42190 | $42.19 |
250 | $0.39156 | $97.89 |
500 | $0.37322 | $186.61 |
1,000 | $0.36123 | $361.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.28358 | $1,417.90 |
10,000 | $0.27665 | $2,766.50 |
15,000 | $0.27318 | $4,097.70 |
25,000 | $0.26934 | $6,733.50 |
35,000 | $0.26709 | $9,348.15 |
50,000 | $0.26493 | $13,246.50 |