SN74AHCT1G04DBVT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.19000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.30000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.10342
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.17000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.19000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT1G04DBVT

DigiKey Part Number
296-26418-2-ND - Tape & Reel (TR)
296-26418-1-ND - Cut Tape (CT)
296-26418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT1G04DBVT
Description
IC INVERTER 1CH 1-INP SOT23-5
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT1G04DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

500In Stock
Ships from Rochester Electronics, LLC