
SN74AHCT1G00DCK3 | |
---|---|
DigiKey Part Number | 296-SN74AHCT1G00DCK3TR-ND - Tape & Reel (TR) 296-SN74AHCT1G00DCK3CT-ND - Cut Tape (CT) 296-SN74AHCT1G00DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G00DCK3 |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G00DCK3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 15pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.27600 | $2.76 |
25 | $0.24560 | $6.14 |
100 | $0.21020 | $21.02 |
250 | $0.19340 | $48.35 |
500 | $0.18336 | $91.68 |
1,000 | $0.17506 | $175.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16479 | $494.37 |
6,000 | $0.15978 | $958.68 |
9,000 | $0.15726 | $1,415.34 |
15,000 | $0.15448 | $2,317.20 |
21,000 | $0.15285 | $3,209.85 |
30,000 | $0.15128 | $4,538.40 |
75,000 | $0.14791 | $11,093.25 |