
SN74AHCT138QDRQ1 | |
---|---|
DigiKey Part Number | 296-51556-2-ND - Tape & Reel (TR) 296-51556-1-ND - Cut Tape (CT) 296-51556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT138QDRQ1 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT138QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.04000 | $1.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.52205 | $1,305.12 |
5,000 | $0.50847 | $2,542.35 |
7,500 | $0.50166 | $3,762.45 |
12,500 | $0.49412 | $6,176.50 |
17,500 | $0.48972 | $8,570.10 |
25,000 | $0.48548 | $12,137.00 |