SN74AHC245MDWREP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2,424
Unit Price: $1.43000
Datasheet

Similar


onsemi
In Stock: 372
Unit Price: $1.62000
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

SN74AHC245MDWREP

DigiKey Part Number
296-22270-2-ND - Tape & Reel (TR)
296-22270-1-ND - Cut Tape (CT)
296-22270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC245MDWREP
Description
IC TXRX NON-INVERT 5.5V 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC245MDWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 407 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.25000$3.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.91459$3,829.18
4,000$1.87286$7,491.44
6,000$1.85197$11,111.82
Manufacturers Standard Package

Other Suppliers on DigiKey

407In Stock
Ships from Rochester Electronics, LLC