
SN74AHC1G09QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-SN74AHC1G09QDBVRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC1G09QDBVRQ1CT-ND - Cut Tape (CT) 296-SN74AHC1G09QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G09QDBVRQ1 |
Description | AUTOMOTIVE, 1-CH,2-INPUT 2-V TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.31500 | $3.15 |
25 | $0.27880 | $6.97 |
100 | $0.23980 | $23.98 |
250 | $0.22112 | $55.28 |
500 | $0.20986 | $104.93 |
1,000 | $0.20055 | $200.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18905 | $567.15 |
6,000 | $0.18342 | $1,100.52 |
9,000 | $0.18061 | $1,625.49 |
15,000 | $0.17749 | $2,662.35 |
21,000 | $0.17566 | $3,688.86 |
30,000 | $0.17391 | $5,217.30 |
75,000 | $0.17013 | $12,759.75 |