20-TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT8541DGSR

DigiKey Part Number
296-SN74ACT8541DGSRTR-ND - Tape & Reel (TR)
296-SN74ACT8541DGSRCT-ND - Cut Tape (CT)
296-SN74ACT8541DGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT8541DGSR
Description
EIGHT-CHANNEL 4.5V-TO-5.5V BUFFE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
Schmitt Trigger
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
20-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.39600$3.96
25$0.35240$8.81
100$0.30400$30.40
250$0.28096$70.24
500$0.26714$133.57
1,000$0.25575$255.75
2,500$0.25429$635.73
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23646$1,182.30
10,000$0.23050$2,305.00
15,000$0.22751$3,412.65
25,000$0.22420$5,605.00
35,000$0.22226$7,779.10
50,000$0.22040$11,020.00
Manufacturers Standard Package