
SN74ACT573NSR | |
---|---|
DigiKey Part Number | 296-28650-2-ND - Tape & Reel (TR) 296-28650-1-ND - Cut Tape (CT) 296-28650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT573NSR |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT573NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.58000 | $1.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.84643 | $1,692.86 |
4,000 | $0.82507 | $3,300.28 |
6,000 | $0.81437 | $4,886.22 |
10,000 | $0.80252 | $8,025.20 |
14,000 | $0.79559 | $11,138.26 |