
SN65LVDS9638DR | |
---|---|
DigiKey Part Number | 296-39189-2-ND - Tape & Reel (TR) 296-39189-1-ND - Cut Tape (CT) 296-39189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS9638DR |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS9638DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.90000 | $3.90 |
10 | $2.90500 | $29.05 |
25 | $2.65360 | $66.34 |
100 | $2.37840 | $237.84 |
250 | $2.24720 | $561.80 |
500 | $2.16810 | $1,084.05 |
1,000 | $2.10295 | $2,102.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.84454 | $4,611.35 |