SN65LBC180IDRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $5.08000
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LBC180IDRQ1

DigiKey Part Number
296-44182-2-ND - Tape & Reel (TR)
296-44182-1-ND - Cut Tape (CT)
296-44182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LBC180IDRQ1
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC180IDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
45 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes