
SN65HVD33RHLT | |
---|---|
DigiKey Part Number | 296-SN65HVD33RHLTTR-ND - Tape & Reel (TR) 296-SN65HVD33RHLTCT-ND - Cut Tape (CT) 296-SN65HVD33RHLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD33RHLT |
Description | IC TRANSCEIVER FULL 1/1 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD33RHLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 26Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
10 | $5.44000 | $54.40 |
25 | $5.00920 | $125.23 |
100 | $4.53640 | $453.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.31104 | $1,077.76 |
500 | $4.17520 | $2,087.60 |
750 | $4.10715 | $3,080.36 |
1,250 | $4.03174 | $5,039.68 |
1,750 | $3.98767 | $6,978.42 |
2,500 | $3.94532 | $9,863.30 |