SN65HVD1477DGKR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $381.35000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD1477DGKR

DigiKey Part Number
296-40510-2-ND - Tape & Reel (TR)
296-40510-1-ND - Cut Tape (CT)
296-40510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD1477DGKR
Description
IC TRANSCEIVER FULL 1/1 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD1477DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
50Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.62000$8.62
10$6.58900$65.89
25$6.08280$152.07
100$5.52510$552.51
250$5.25936$1,314.84
500$5.09914$2,549.57
1,000$4.96732$4,967.32
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.82818$12,070.45
Manufacturers Standard Package