
SN65HVD1474DGKR | |
---|---|
DigiKey Part Number | 296-40506-2-ND - Tape & Reel (TR) 296-40506-1-ND - Cut Tape (CT) 296-40506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1474DGKR |
Description | IC TRANSCEIVER FULL 1/1 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1474DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $6.58900 | $65.89 |
25 | $6.08280 | $152.07 |
100 | $5.52510 | $552.51 |
250 | $5.25936 | $1,314.84 |
500 | $5.09914 | $2,549.57 |
1,000 | $4.96732 | $4,967.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.82818 | $12,070.45 |