
REF6150IDGKR | |
---|---|
DigiKey Part Number | 296-51535-2-ND - Tape & Reel (TR) 296-51535-1-ND - Cut Tape (CT) 296-51535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6150IDGKR |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 3 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6150IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 3 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5.3V ~ 5.5V | |
Current - Supply | 1.15mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.32000 | $7.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.04240 | $10,106.00 |