
REF3220AIDBVR | |
---|---|
DigiKey Part Number | 296-REF3220AIDBVRTR-ND - Tape & Reel (TR) 296-REF3220AIDBVRCT-ND - Cut Tape (CT) 296-REF3220AIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3220AIDBVR |
Description | IC VREF SERIES 0.2% SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.2% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3220AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 27µVp-p | |
Noise - 10Hz to 10kHz | 39µVrms | |
Voltage - Input | 2.098V ~ 5.5V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $4.78700 | $47.87 |
25 | $4.40200 | $110.05 |
100 | $3.97860 | $397.86 |
250 | $3.77656 | $944.14 |
500 | $3.65482 | $1,827.41 |
1,000 | $3.55460 | $3,554.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.43082 | $10,292.46 |