
REF2030AIDDCR | |
---|---|
DigiKey Part Number | 296-47351-2-ND - Tape & Reel (TR) 296-47351-1-ND - Cut Tape (CT) 296-47351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2030AIDDCR |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.5V, 3V V ±0.05% 20 mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | REF2030AIDDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.5V, 3V | |
Current - Output | 20 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 12ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.02V ~ 5.5V | |
Current - Supply | 460µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.31000 | $5.31 |
10 | $3.99800 | $39.98 |
25 | $3.66760 | $91.69 |
100 | $3.30500 | $330.50 |
250 | $3.13196 | $782.99 |
500 | $3.02772 | $1,513.86 |
1,000 | $2.94188 | $2,941.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.83591 | $8,507.73 |