PCI2050BIPDVG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $43.54000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $26.67667
Datasheet
PCI2050APDV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI2050BIPDVG4

DigiKey Part Number
PCI2050BIPDVG4-ND
Manufacturer
Manufacturer Product Number
PCI2050BIPDVG4
Description
IC INTERFACE SPECIALIZED 208LQFP
Customer Reference
Detailed Description
PCI-to-PCI Bridge Interface 208-QFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
PCI2050BIPDVG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
PCI-to-PCI Bridge
Interface
PCI
Voltage - Supply
3V ~ 3.6V
Package / Case
208-LQFP
Supplier Device Package
208-QFP (28x28)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes