
OPA835IDBVR | |
---|---|
DigiKey Part Number | 296-47815-2-ND - Tape & Reel (TR) 296-47815-1-ND - Cut Tape (CT) 296-47815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA835IDBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA835IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 260V/µs | |
Gain Bandwidth Product | 31 MHz | |
-3db Bandwidth | 56 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 250µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.39000 | $3.39 |
10 | $2.50700 | $25.07 |
25 | $2.28640 | $57.16 |
100 | $2.04410 | $204.41 |
250 | $1.92852 | $482.13 |
500 | $1.85884 | $929.42 |
1,000 | $1.80148 | $1,801.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.73065 | $5,191.95 |
6,000 | $1.69599 | $10,175.94 |
9,000 | $1.67864 | $15,107.76 |